The ATMEGA649-16AUR is a 64KB FLASH microcontroller with a 16MHz internal oscillator. It features a range of interfaces, including SPI, UART, USART, I2C, and CAN. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. It is available in a TQFP-64 package and is compliant with RoHS regulations. The microcontroller includes peripherals such as a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATMEGA649-16AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART, I2C, CAN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, HLVD |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA649-16AUR to view detailed technical specifications.
No datasheet is available for this part.