8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 16MHz with an internal oscillator. Supports SPI, USB, and UART/USART interfaces, offering 22 I/Os and 5 PWM channels. Packaged in a 32-TQFP surface mount format, it functions within a 2.7V to 5.5V supply range and operates from -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip ATMEGA8U2-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USB, UART, USART |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8U2-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.