32-bit ARM Cortex-M4 microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 48MHz with a 1.68V to 3.6V supply voltage. Offers 80 programmable I/Os and interfaces including I2C, SPI, USB, UART, and USART. Includes peripherals like DMA, PWM, and a watchdog timer. Packaged in VFBGA for surface mounting.
Microchip ATSAM4LS2CA-CFU technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.68V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | SAM4L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4LS2CA-CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.