The ATSAMR21E18A-MF is a 32-bit microcontroller with a 32-pin QFN package, operating within a temperature range of -40 to 125 degrees Celsius. It features a 48 MHz clock speed, 262KB of flash memory, and 34KB of RAM. The device is designed for automotive applications and supports various peripherals, including PWM channels, ADC, and DMA channels.
Microchip ATSAMR21E18A-MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 34688 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR21E18A-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.