The AVR ATtiny microcontroller is a 12 MHz, 5.5V, 1.8V, -40°C to 85°C, surface mount device with 512 bytes of FLASH memory. It features an internal oscillator and a range of peripherals including power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a SOT-23-6 case and is RoHS compliant.
Microchip ATTINY5-MAHR technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | AVR |
| Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY5-MAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.