8-bit AVR microcontroller featuring 8KB FLASH memory and 1024B RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 16 I/O pins, 11 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Includes 2 timers/counters and peripherals like Brown-out Detect and POR. Packaged in a surface-mount SOIC for efficient integration.
Microchip ATTINY87-SU technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 2.65mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 13mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1024B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY87-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.