The ATWINC1500B-MU-Y is a quad-channel Wi-Fi network controller with a 40-pin QFN package, operating at a supply voltage of 3.3V and a temperature range of -40 to 85°C. It has a maximum clock frequency of 48 MHz and is designed for industrial use. The module has 40 terminals and a quad terminal position. It is a type of network controller uP/uC/peripheral IC.
Microchip ATWINC1500B-MU-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500B-MU-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.