Abracon AWCR-16.00MD technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AWCR |
| Series Resistance | 40R |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWCR-16.00MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.