Abracon AWSZT-12.00CV-T technical specifications.
| Case Code (Imperial) | 1512 |
| Case Code (Metric) | 3731 |
| Package/Case | 1512 |
| Frequency | 12MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | AWSZT-CV |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-12.00CV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.