The BQ29703DSET is a low dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 8V and a minimum supply voltage of 1.5V. The regulator has fault protection features including over current, short circuit, and over/under voltage protection. It is compliant with RoHS regulations and is packaged in a WFDFN package with a quantity of 250 units per reel.
Texas Instruments BQ29703DSET technical specifications.
| Package/Case | WFDFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Operating Supply Current | 4uA |
| Output Voltage | 4.275V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29703DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.