The BQ51003YFPR is a receiver IC from Texas Instruments, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating supply current of 500mA and a maximum operating supply voltage of 10V. It provides an output current of 500mA and an output voltage of 5V.
Texas Instruments BQ51003YFPR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 10V |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51003YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.