Surface mount wirewound power inductor with 22µH inductance and 10% tolerance, designed for 100kHz test frequency. Features a 0806 (2016 metric) case size, ferrite core, and a maximum DC current rating of 310mA. Offers a DC resistance of 1.3Ω, operating temperature range of -40°C to 105°C, and is halogen-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden BRC2016T220K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.063inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 24MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.