The BZX55C5V1-TAP is a Zener diode from Vishay with a Zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 35 ohms. The diode is packaged in a DO-35 package and is designed for through-hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Vishay BZX55C5V1-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 35R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C5V1-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.