The BZX84C10-E3-08 is a 10V Zener diode from Vishay, packaged in a SOT-23 surface mount package. It has a maximum power dissipation of 300mW and a tolerance of 5%. The diode is compliant with AEC-Q101 and RoHS. It operates over a temperature range of -55°C to 150°C.
Vishay BZX84C10-E3-08 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 7V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C10-E3-08 to view detailed technical specifications.
No datasheet is available for this part.