This blue LED features a dome lens and a luminous intensity of 4430mcd. It operates within a temperature range of -40°C to 95°C and is available in a radial package with through hole mount. The LED is RoHS compliant and packaged in bulk quantities of 500.
Cree C503B-BCN-CW0X0451 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4430mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-BCN-CW0X0451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.