This is a standard LED from Cree with a blue illumination color, a luminous intensity of 4100mcd, and a viewing angle of 30°. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The LED is packaged in a radial case and is available in a tape and reel packaging format with 2500 units per package.
Cree C503B-BCN-CX0Y0452 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Blue |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 4100mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-BCN-CX0Y0452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.