The CA-130-QC temperature sensor from Selco is a general-purpose temperature sensor with a current rating of 1.5A. It is approved by UL, CSA, VDE, and CE, and is RoHS compliant. The sensor has a compact package size of 30mm x 14.5mm x 10mm and operates over a temperature range of 10°C to 160°C.
Selco CA-130-QC technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 10°C |
| Output | NO |
| RoHS Compliant | Yes |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco CA-130-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.