This capacitive proximity sensor from Carlo Gavazzi features a plastic body and operates within a temperature range of -20°C to 85°C. It has a maximum output current of 250mA and can handle supply voltages between 10V and 40V. The sensor is rated for IP68 and has a response frequency of 15Hz. It is designed for use in shielded applications and is terminated with cable leads.
Carlo Gavazzi CA30CLC30BP technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 15Hz |
| Sensing Method | Capacitive |
| Series | CA |
| Shielding | Shielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA30CLC30BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.