The CB5JBR330 is a through-hole fixed resistor from Stackpole Electronics with a resistance of 330 milliohms and a tolerance of 5%. It features moisture-resistant construction and is available in a bulk packaging quantity of 25. The resistor is rated for a maximum power dissipation of 5 watts and operates over a temperature range of -55°C to 275°C. It is RoHS compliant and features a tin, matte contact plating.
Stackpole Electronics CB5JBR330 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 9.5mm |
| Length | 0.866inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB5JBR330 to view detailed technical specifications.
No datasheet is available for this part.