The CD74HCT4316M is a 16-channel 4-function dual multiplexer IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. The device operates within a supply voltage range of 1V to 5V and has a temperature grade of MILITARY. It is available in a 16-pin SOIC package.
Texas Instruments CD74HCT4316M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 0 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HCT4316M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.