This 1kR axial through-hole resistor is manufactured by Yageo and features a voltage rating of 150V with a tolerance of 5%. It has a maximum power dissipation of 167mW and is RoHS compliant. The resistor is packaged in a tape and reel format with 5000 units per package. It is designed for use in through-hole mounting and has a lead diameter of 0.45mm and a length of 3.4mm. The operating temperature range is from -55°C to 155°C.
Yageo CFR-12JR-52-1K technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-12JR-52-1K to view detailed technical specifications.
No datasheet is available for this part.