This 250V axial through-hole resistor features a 100kR resistance value with a 5% tolerance. It has a maximum power dissipation of 250mW and is suitable for operating temperatures between -55°C and 155°C. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 5000 units.
Yageo CFR-25JR-52-100K technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.