This 27R through-hole fixed resistor features a conformal package, tin-matte contact plating, and a 5% tolerance. It is available in an ammo pack packaging configuration with a diameter of 2.4mm and a length of 6.3mm. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Yageo CFR25SJT-52-27R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR25SJT-52-27R to view detailed technical specifications.
No datasheet is available for this part.