The CL05B681KB5NNNC is a 50V ceramic capacitor with a capacitance of 680pF. It features a 0402 package and is constructed with X7R dielectric material. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format, suitable for surface mount applications.
Samsung CL05B681KB5NNNC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B681KB5NNNC to view detailed technical specifications.
No datasheet is available for this part.