The CL21B472KB65PND is a 50V ceramic capacitor with a capacitance of 4.7nF and a tolerance of 10%. It has a package type of 0805 and a dielectric of X7R. The capacitor is rated for operation between -55°C and 125°C and is compliant with AEC-Q200 and RoHS. It is available in tape and reel packaging and is suitable for surface mount applications.
Samsung CL21B472KB65PND technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B472KB65PND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.