The CMF-RL25-0 is a varistor from Bourns with a maximum voltage rating of 220V and a maximum operating temperature of 125°C. It has a resistance of 25 ohms and is approved by UL. The varistor is packaged in bulk with 600 units per package and is compliant with RoHS regulations. It has a time to trip of 0.3 seconds and a trip current of 200mA.
Bourns CMF-RL25-0 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Hold Current | 100mA |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Termination | Radial |
| Time to Trip | 0.3s |
| Trip Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.