The 2.61R 75V 1% Chip Resistor is a fixed resistor with a voltage rating of 75V and a tolerance of 1%. It is compliant with AEC-Q200 and is available in a 0603 SMD package. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is packaged in tape and reel and is lead free.
Vishay CRCW06032R61FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.61R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R61FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.