The 500V 1W 1% Chip Resistor 2512 is a fixed resistor from Vishay, a leading manufacturer of passive components. It features a high DC rated voltage of 500V and a maximum power dissipation of 1W. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It is available in a 2512 case code, with a lead-free construction and a RoHS compliant status. The resistor operates within a temperature range of -55°C to 155°C.
Vishay CRCW2512178KFKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 178kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512178KFKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.