The CS5463-ISZ is a high-frequency IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 2.9mA and is RoHS compliant. The IC is packaged in a SSOP package and is suitable for surface mount applications. It operates on a supply voltage between 2.4V and 2.6V.
Cirrus Logic CS5463-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 20GHz |
| Height | 1.88mm |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Operating Supply Current | 2.9mA |
| Output Voltage | 2.6V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.007764oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5463-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.