The Murata CSTCR6M00G53Z-R0 is a CERALOCK resonator with a frequency of 6MHz and a tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is lead free and RoHS compliant, and is packaged in a tape and reel format.
Murata CSTCR6M00G53Z-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M00G53Z-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.