The CTZ3E-40C-W1-PF ceramic variable capacitor from Kyocera is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 25V and a tolerance of 100%. The capacitor is packaged in a tape and reel format with a package quantity of one. It is compliant with RoHS regulations and is not radiation hardened.
Kyocera CTZ3E-40C-W1-PF technical specifications.
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-40C-W1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.