Kyocera CX-96F-040.000-E0107 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 40MHz |
| Frequency Stability | 18ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.031inch |
| Length | 0.193inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX5032SB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX-96F-040.000-E0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.