The CY2907FX8 is a clock generator IC from Cypress, packaged in a SOIC-8 case. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a typical operating supply voltage of 5V. It consumes a maximum supply current of 42mA and has a maximum frequency of 130MHz.
Cypress CY2907FX8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 130MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 485 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2907FX8 |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2907FX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.