The CY8C4013SXI-411 is a 16-bit multifunction peripheral IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 16-pin LSOP package with a width of 3.898mm and a length of 9.893mm. The device operates on a supply voltage range of 1.8 to 5.5 volts and has a maximum supply current of 4.5mA. It is designed for industrial applications and is suitable for use in a variety of environments.
Cypress CY8C4013SXI-411 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.898 |
| Length | 9.893 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 13 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4013SXI-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.