The Dividohm Variable Resistor from Ohmite features a radial package with a diameter of 7.94mm and a length of 50.8mm. Constructed from ceramic material, it offers a high max operating temperature of 350°C and a min operating temperature of 25°C. With a max power dissipation of 25W, this resistor is suitable for a range of applications. It is available in bulk packaging and is not RoHS compliant.
Ohmite D25K5K0 technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 50.8mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D25K5K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.