The DAC7563SDGSR is a dual 12-bit digital-to-analog converter with two DAC channels, packaged in a VSSOP package. It operates over a temperature range of -40°C to 105°C and is compatible with lead-free processes. The device features a resolution of 12 bits and a settling time of 7us. It is designed for use in SPI interface applications and is compliant with RoHS regulations.
Texas Instruments DAC7563SDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7563SDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.