The DAC8411EVM is a 16-bit single channel DAC evaluation kit with a SPI interface, operating over a supply voltage range of 1.8V to 5.5V. It features an integral nonlinearity of 12LSB and a settling time of 6us. The kit is packaged in a single module and is compliant with standard packaging. It is not Reach SVHC compliant.
Texas Instruments DAC8411EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial, SPI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8411EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.