Through-hole fixed inductor featuring a radial package and ferrite core. Offers 220µH inductance with a 10% tolerance, designed for power line applications. Maximum DC current rating of 2.8A, with a saturation current of 7.4A. Features a low DC resistance of 150mΩ and operates across a wide temperature range from -55°C to 125°C. Unshielded wirewound construction.
API Delevan DC780R-224K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.4A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.