The DS2143 is a single-channel transceiver that operates at a supply voltage of 5V with a maximum supply current of 10mA. It is available in a PDIP package and is suitable for through-hole mounting. The device can withstand a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The DS2143 is not RoHS compliant and contains lead.
Maxim DS2143 technical specifications.
| Package/Case | PDIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.