The DMP2035UTS-13 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 890mW and a continuous drain current of 6.04A. The device is packaged in a TSSOP-8 package and is mounted on the surface. It is compliant with RoHS and Reach SVHC regulations.
Diodes DMP2035UTS-13 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.04A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 42.4ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.61nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94.1ns |
| Turn-On Delay Time | 16.8ns |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2035UTS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.