The DSC1033CE2-074.2500T is a surface mount oscillator from Microchip with a frequency of 74.25MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 4mA. The oscillator is supplied at 3.3V and has a load capacitance of 15pF. It is available in a package quantity of 1000 units, packaged in tape and reel format.
Microchip DSC1033CE2-074.2500T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 74.25MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1033 |
| Termination | Solder |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1033CE2-074.2500T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.