The DT2042-04SO-7 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 5.5 volts. The diode has a maximum power dissipation of 0.3 watts and a maximum non-repetitive peak reverse power dissipation of 105 watts. It is suitable for use in a variety of applications, including surge protection and voltage regulation.
Diodes DT2042-04SO-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 105 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT2042-04SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.