The ECA-1EM330I is a 33uF aluminum electrolytic capacitor from Panasonic, rated for 25V with a 20% tolerance. It features a radial lead style with a 2.5mm lead pitch and a straight lead/base style. The capacitor measures 11mm in length and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is available in an ammo pack with 2000 units per package.
Panasonic ECA-1EM330I technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 110mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM330I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.