ECS ECS-2100AX-160 technical specifications.
| Package/Case | DIP |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.01% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-2100X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2100AX-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.