The ECS ECS-32-17-1 is a crystal with a frequency of 3.2768MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 17pF. The crystal is available in a bulk packaging with 100 pieces per package and is terminated in a radial lead configuration.
ECS ECS-32-17-1 technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 3.2768MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 17pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-32-17-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.