This 16V 100uF aluminum electrolytic capacitor features a radial package with a 5mm lead pitch and a maximum operating temperature of 105°C. It has a tolerance of 20% and a leakage current of 16uA. The capacitor is available in an ammo pack with a quantity of one and is RoHS compliant. It has a maximum ripple current of 120mA and a life of 1000 hours.
Panasonic EEA-GA1C101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 5mm |
| Leakage Current | 16uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1C101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.