This is a general purpose aluminum electrolytic capacitor with a capacitance of 68uF and a voltage rating of 25V. It has a tolerance of 20% and a rated life of 1000 hours. The capacitor is available in a radial package with a diameter of 8mm and a height of 7mm. It is designed for through hole mounting and is RoHS compliant.
Panasonic EEA-GA1E680H technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 17uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E680H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.