The EGXL500ELL101MJC5S is a 100uF aluminum electrolytic capacitor with a rated voltage of 50V. It features a polarized design and is intended for through-hole mounting. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It is manufactured by United Chemi-Con and belongs to the GXL series.
United Chemi-Con EGXL500ELL101MJC5S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL500ELL101MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.