Aluminum electrolytic capacitor with 4.7mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 14mR ESR, and 4.22A ripple current capability. This radial component measures 18mm in diameter and 35.5mm in length, with a 7.5mm lead pitch. Operating temperature range is -40°C to 105°C, with a 10000-hour life expectancy.
United Chemi-Con EKY-250ELL472MMP1S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 1.398inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.17mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL472MMP1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.