The EL5160ISZ-T7A is an industrial-grade audio amplifier IC with a maximum operating temperature of 85°C. It features 8 terminals and a dual terminal position. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. The EL5160ISZ-T7A has a maximum supply current of 0.85mA and operates within a temperature range of -40°C to 85°C.
Renesas EL5160ISZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.85 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5160ISZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.